Rochester Electronics SN74HC32NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 125ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC32NSR to view detailed technical specifications.
No datasheet is available for this part.