The SN74HC374DWR is an 8-bit non-inverting shift register from Rochester Electronics. It operates at a frequency of 70MHz and can source 7.8mA of current from its outputs. The device is packaged in a lead-free SOIC package and is available in bulk quantities. The SN74HC374DWR is suitable for use in a variety of applications, including data transfer and storage systems.
Rochester Electronics SN74HC374DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC374DWR to view detailed technical specifications.
No datasheet is available for this part.