The SN74HC374NSR is an 8-bit non-inverting shift register with 8 outputs, operating at a frequency of 70MHz. It is packaged in a lead-free SOP package and is available in bulk packaging. The device is designed to operate with an output current of 7.8mA and has a propagation delay of 38ns.
Rochester Electronics SN74HC374NSR technical specifications.
| Package/Case | SOP |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC374NSR to view detailed technical specifications.
No datasheet is available for this part.