The SN74HC374PWR is an 8-bit octal D-type flip-flop from Rochester Electronics. It features a propagation delay of 38ns and operates at a frequency of 70MHz. This device is packaged in a lead-free TSSOP package and is available in bulk packaging. The SN74HC374PWR is a non-inverting device with an output current of 7.8mA.
Rochester Electronics SN74HC374PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC374PWR to view detailed technical specifications.
No datasheet is available for this part.