The SN74HC377DWR is an 8-bit non-inverting D-type flip-flop with a maximum frequency of 64MHz and an output current of 5.2mA. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device operates at a propagation delay of 34ns.
Rochester Electronics SN74HC377DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 64MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC377DWR to view detailed technical specifications.
No datasheet is available for this part.