Rochester Electronics SN74HC4060DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC4060DBR to view detailed technical specifications.
No datasheet is available for this part.