Rochester Electronics SN74HC4060DR technical specifications.
| Package/Case | SOIC |
| Frequency | 53MHz |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC4060DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.