The SN74HC574PWR is an 8-bit parallel inverting shift register from Rochester Electronics. It operates at a frequency of 40MHz and features 8 outputs. The device is packaged in a TSSOP package and is available in a lead-free version. The register has a propagation delay of 38ns and can supply an output current of 7.8mA. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74HC574PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 7.8mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC574PWR to view detailed technical specifications.
No datasheet is available for this part.