The SN74HC74DR is a dual 2-bit flip-flop from Rochester Electronics, featuring a propagation delay of 37ns and an output current of 25mA. It operates at a frequency of 60MHz and is packaged in a lead-free SOIC package. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HC74DR technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC74DR to view detailed technical specifications.
No datasheet is available for this part.