
Rochester Electronics SN74HC74N technical specifications.
| Package/Case | PDIP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 37ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC74N to view detailed technical specifications.
No datasheet is available for this part.
