The SN74HCT14PWR is a 6-bit hex inverter from Rochester Electronics, packaged in a lead-free TSSOP package. It features a propagation delay of 38ns and an output current of 4mA. This device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HCT14PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT14PWR to view detailed technical specifications.
No datasheet is available for this part.