The SN74HCT244N is an 8-bit hex inverter from Rochester Electronics, packaged in a PDIP case. It features 8 channels with a propagation delay of 32ns. The device is lead-free and compliant with certain RoHS standards, but not fully RoHS compliant. It is available in bulk packaging.
Rochester Electronics SN74HCT244N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT244N to view detailed technical specifications.
No datasheet is available for this part.