The SN74HCT273DWR is an 8-bit non-inverting logic D flip-flop from Rochester Electronics, packaged in a SOIC package. It operates at a frequency of 37MHz and has an output current of 4mA. The device is lead-free and compliant with Reach SVHC regulations. The propagation delay is 36ns, making it suitable for high-speed applications. It is available in bulk packaging.
Rochester Electronics SN74HCT273DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 37MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 4mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT273DWR to view detailed technical specifications.
No datasheet is available for this part.