The SN74HCT374DWR is an 8-bit non-inverting bus transceiver from Rochester Electronics. It operates at a frequency of 40MHz and provides an output current of 6mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The transceiver has a propagation delay of 41ns and is suitable for high-speed digital applications.
Rochester Electronics SN74HCT374DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 6mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 41ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT374DWR to view detailed technical specifications.
No datasheet is available for this part.