The SN74HCT74DR is a dual non-inverting 2-bit flip-flop from Rochester Electronics. It operates at a frequency of 46MHz and can source 25mA of output current. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The propagation delay is 31ns. The flip-flop is available in bulk packaging.
Rochester Electronics SN74HCT74DR technical specifications.
| Package/Case | SOIC |
| Frequency | 46MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT74DR to view detailed technical specifications.
No datasheet is available for this part.