The SN74LS00NSR is a 4-bit hex inverter from Rochester Electronics. It is packaged in a SOP package and has a maximum output current of 16mA. The device has a propagation delay of 15ns. The SN74LS00NSR is not RoHS compliant.
Rochester Electronics SN74LS00NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Quiescent Current | 2.4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS00NSR to view detailed technical specifications.
No datasheet is available for this part.