The SN74LS08NSR is a 4-bit hex inverter from Rochester Electronics. It is packaged in a lead-free SOP package and is available in bulk. The device has a propagation delay of 20ns and a quiescent current of 4.4mA. It can source an output current of up to 8mA. The device is designed for use in digital logic circuits and has 4 gates.
Rochester Electronics SN74LS08NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Quiescent Current | 4.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS08NSR to view detailed technical specifications.
No datasheet is available for this part.