The SN74LS112ADR is a dual 2-bit non-inverting buffer from Rochester Electronics, featuring a propagation delay of 20ns and an output current of 8mA. It operates at a frequency of 45MHz and is packaged in a lead-free SOIC package. The device is available in bulk packaging and is suitable for use in a variety of applications.
Rochester Electronics SN74LS112ADR technical specifications.
| Package/Case | SOIC |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS112ADR to view detailed technical specifications.
No datasheet is available for this part.