Rochester Electronics SN74LS126ANSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS126ANSR to view detailed technical specifications.
No datasheet is available for this part.