Rochester Electronics SN74LS175NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS175NE4 to view detailed technical specifications.
No datasheet is available for this part.