
Rochester Electronics SN74LS273DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74LS273DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.