Rochester Electronics SN74LS32DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74LS32DR to view detailed technical specifications.
No datasheet is available for this part.