Rochester Electronics SN74LS377DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS377DWR to view detailed technical specifications.
No datasheet is available for this part.