The SN74LS47N is a 7-bit binary counter from Rochester Electronics. It operates at a bandwidth of 35MHz and is available in a PDIP package. This device is lead-free and compliant with RoHS regulations. It is also Reach SVHC compliant, meeting the requirements for restricted substances in the EU. The counter has 1 circuit and 7 outputs, making it suitable for a variety of applications.
Rochester Electronics SN74LS47N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 7 |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74LS47N to view detailed technical specifications.
No datasheet is available for this part.