Rochester Electronics SN74LS93NSR technical specifications.
| Package/Case | SOP |
| Frequency | 42MHz |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS93NSR to view detailed technical specifications.
No datasheet is available for this part.