The SN74LV07AD is a 6-bit hex inverter from Rochester Electronics. It features a package type of SOIC and is packaged in a rail or tube format. The device is lead-free and compliant with Reach SVHC regulations. The SN74LV07AD has a propagation delay of 8.5ns and offers 6 circuits and 6 outputs.
Rochester Electronics SN74LV07AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LV07AD to view detailed technical specifications.
No datasheet is available for this part.