SN74LV175ANSR
Rochester Electronics SN74LV175ANSR technical specifications.
| Package/Case | SOP |
| Frequency | 165MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LV175ANSR to view detailed technical specifications.
No datasheet is available for this part.