Rochester Electronics SN74LV221APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LV221APWR to view detailed technical specifications.
No datasheet is available for this part.