Rochester Electronics SN74LV374ARGYR technical specifications.
| Package/Case | QFN |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LV374ARGYR to view detailed technical specifications.
No datasheet is available for this part.