Rochester Electronics SN74LV4053AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LV4053AN to view detailed technical specifications.
No datasheet is available for this part.