Rochester Electronics SN74LVC00ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC00ADBR to view detailed technical specifications.
No datasheet is available for this part.