Rochester Electronics SN74LVC138ANSR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC138ANSR to view detailed technical specifications.
No datasheet is available for this part.