The SN74LVC1G08DCKR is a 1-bit inverter from Rochester Electronics. It features an output current of 32mA and a propagation delay of 4ns. This device is lead free and available in bulk packaging. It does not meet RoHS compliance requirements.
Rochester Electronics SN74LVC1G08DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1G08DCKR to view detailed technical specifications.
No datasheet is available for this part.