The SN74LVC1G11DBVR is a single-bit gate from Rochester Electronics, packaged in a lead-free SOT-23 case. It features a propagation delay of 3.5ns and an output current of 32mA. This device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74LVC1G11DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1G11DBVR to view detailed technical specifications.
No datasheet is available for this part.