The SN74LVC1G332DBVR is a single inverter from Rochester Electronics, packaged in the SOT-23 case, suitable for lead-free applications. It features a propagation delay of 3.5ns and an output current of 50mA. The device is available in bulk packaging and is compliant with the Restriction of Hazardous Substances (RoHS) directive, specifically Reach SVHC compliant. The inverter operates at a single bit level and has one circuit and one gate. The device's operating characteristics make it suitable for use in a variety of digital logic applications.
Rochester Electronics SN74LVC1G332DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1G332DBVR to view detailed technical specifications.
No datasheet is available for this part.