The SN74LVC1G79DBVR is a single-input inverter from Rochester Electronics, packaged in a lead-free SOT-23 case. It operates at a frequency of 160MHz and can source up to 32mA of output current. The device is available in bulk packaging and is compliant with Reach SVHC regulations. The inverter features a propagation delay of 3.8ns and a non-inverting polarity.
Rochester Electronics SN74LVC1G79DBVR technical specifications.
| Package/Case | SOT-23 |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1G79DBVR to view detailed technical specifications.
No datasheet is available for this part.