Rochester Electronics SN74LVC1GX04DCKR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1GX04DCKR to view detailed technical specifications.
No datasheet is available for this part.