Rochester Electronics SN74LVC1T45DBVT technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 420Mbps |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC1T45DBVT to view detailed technical specifications.
No datasheet is available for this part.