Rochester Electronics SN74LVC2G126DCTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC2G126DCTR to view detailed technical specifications.
No datasheet is available for this part.