Rochester Electronics SN74LVC2T45YZPR technical specifications.
| Data Rate | 420Mbps |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC2T45YZPR to view detailed technical specifications.
No datasheet is available for this part.