The SN74LVC374ADBR is an 8-bit non-inverting D-type flip-flop with 8 outputs, operating at a frequency of 100MHz. It is packaged in a lead-free SSOP package. The device is capable of sourcing 24mA of current from its outputs. The propagation delay of the flip-flop is 8.5ns. This device is suitable for use in high-speed digital circuits.
Rochester Electronics SN74LVC374ADBR technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC374ADBR to view detailed technical specifications.
No datasheet is available for this part.