The SN74LVC573APW is an 8-bit octal buffer from Rochester Electronics. It features a TSSOP package and is lead-free. The device has 8 circuits and 8 outputs, with an output current of 24mA. It has a propagation delay of 7.5ns. The part is Reach SVHC compliant.
Rochester Electronics SN74LVC573APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC573APW to view detailed technical specifications.
No datasheet is available for this part.