The SN74LVC573APWT is an 8-bit shift register with 8 outputs, operating at a frequency of 10MHz and capable of sourcing 24mA per output. It is packaged in a lead-free TSSOP package and is compliant with Reach SVHC regulations. The device has a propagation delay of 7.5ns and is available in bulk packaging.
Rochester Electronics SN74LVC573APWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC573APWT to view detailed technical specifications.
No datasheet is available for this part.