The SN74LVC86ADR is a 4-bit logic gate from Rochester Electronics. It features an output current of 50mA and a propagation delay of 4.6ns. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics SN74LVC86ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 4.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC86ADR to view detailed technical specifications.
No datasheet is available for this part.