Rochester Electronics SN74LVCE161284VR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 19 |
| Output Current | 84mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVCE161284VR to view detailed technical specifications.
No datasheet is available for this part.