USB; Leaded Process Compatible: Yes; Peak Reflow Compatible (260 C): No ; RoHS Compliant: Yes
Rochester Electronics SN74LVT16245ADGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVT16245ADGGR to view detailed technical specifications.
No datasheet is available for this part.