Rochester Electronics SN74LVTH16245ADL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 64mA |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVTH16245ADL to view detailed technical specifications.
No datasheet is available for this part.