The SN74S10N is a 3-input NAND gate with an output current of 20mA and a propagation delay of 5ns. It is packaged in a PDIP and is not RoHS compliant. The device is available in bulk packaging. The SN74S10N is manufactured by Rochester Electronics.
Rochester Electronics SN74S10N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74S10N to view detailed technical specifications.
No datasheet is available for this part.