Rochester Electronics SN74S124N technical specifications.
| Package/Case | PDIP |
| Frequency | 85MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74S124N to view detailed technical specifications.
No datasheet is available for this part.