The SN74S20D is a 2-bit dual 20mA CMOS flip-flop from Rochester Electronics. It is packaged in a lead-free SOIC package and is compliant with RoHS and SVHC regulations. The device has a propagation delay of 5ns and is available in bulk packaging.
Rochester Electronics SN74S20D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74S20D to view detailed technical specifications.
No datasheet is available for this part.